Eaton UP0.4SC-152-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 120mA |
| DC Resistance (DCR) | 4.2R |
| Depth | 4.45mm |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | UNI-PAC™ 0.4SC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4SC-152-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.