Surface mount fixed inductor with 15µH inductance and 20% tolerance, rated for 1A DC current. Features a 230mΩ DC resistance (DCR) and 900mA saturation current. Operates within a temperature range of -25°C to 85°C, with a test frequency of 100kHz and a self-resonant frequency of 30MHz. Packaged in tape and reel for automated assembly.
Eaton UP0.4UC-150-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 230mR |
| Saturation Current | 900mA |
| Self Resonant Frequency | 30MHz |
| Series | UNI-PAC™ 0.4UC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4UC-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.