Eaton UP1B-150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 174.7mR |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 0.35inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.5A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton UP1B-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.