Surface mount fixed inductor featuring a ferrite core with 1.5µH inductance and 20% tolerance, tested at 100kHz. Offers a rated current of 4.2A, a maximum DC current of 4.5A, and a low DC resistance of 20mΩ. Designed for surface mounting with SMD/SMT termination, operating between -40°C and 85°C. Packaged in tape and reel, this unshielded component measures 8.89mm in length, 6.1mm in width, and 5mm in height.
Eaton UP1B-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Current | 4.2A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.