
Surface mount wirewound fixed inductor featuring a ferrite core. Offers 3.3µH inductance with a 20% tolerance at 100kHz. Rated for a maximum DC current of 2.9A, with a DC resistance of 42.8mΩ. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton UP1B-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 42.8mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.9A |
| Saturation Current | 3A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
