
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 720mA DC current rating, and 870mA saturation current. Operates within a -40°C to 85°C temperature range. Dimensions are 8.89mm L x 6.1mm W x 5mm H. RoHS compliant and unshielded.
Eaton UP1B-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 474mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 870mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
