
Surface mount fixed inductor featuring a ferrite core with 68µH inductance and 20% tolerance, tested at 100kHz. Rated for 580mA DC current with a maximum saturation current of 670mA and a DC resistance of 732mΩ. Operating temperature range is -40°C to 85°C, with a compact nonstandard package measuring 8.89mm L x 6.1mm W x 5mm H. This unshielded component is supplied on tape and reel, is lead-free, and RoHS compliant.
Eaton UP1B-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 732mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.