Eaton UP2-R47-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 10.1A |
| DC Resistance (DCR) | 4.9mR |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 11.4A |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
