Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 2.1A current rating and a low 80mΩ DC resistance. Operating across a temperature range of -40°C to 85°C, it is packaged in tape and reel for automated assembly. The unshielded construction and SMD/SMT termination facilitate efficient integration into electronic circuits.
Eaton UP2.8B-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 80mR |
| Depth | 9.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.508inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | UNI-PAC™ 2.8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2.8B-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.