Eaton UP2.8B-101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 0.84A |
| Max DC Resistance | 0.622Ohm |
| Product Length | 12.9mm |
| Height | 2.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton UP2.8B-101 to view detailed technical specifications.
No datasheet is available for this part.