Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 1.7A DC current rating and a saturation current of 2.2A. It exhibits a low DC resistance (DCR) of 120mΩ and operates effectively at 100kHz. The inductor is RoHS compliant and packaged on tape and reel for automated assembly.
Eaton UP2.8B-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 120mR |
| Depth | 9.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | UNI-PAC™ 2.8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2.8B-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.