Surface mount power wirewound inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1A DC current rating, and 0.34 Ohm DC resistance. Designed for 100kHz test frequency, operating temperature range of -40°C to 85°C, and 1.2A saturation current. Packaged in tape and reel for automated assembly.
Eaton UP2.8B-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 340mR |
| Depth | 9.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | UNI-PAC™ 2.8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2.8B-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.