Surface mount fixed inductor featuring a ferrite core, offering 100µH inductance with a 20% tolerance at 100kHz. Rated for 1.2A DC current, it has a DC resistance of 270.7mΩ and a saturation current of 950mA. Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton UP2B-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 270.7mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| Saturation Current | 950mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.