Surface mount power inductor featuring 15µH inductance with a 20% tolerance, designed for 100kHz operation. This wirewound ferrite core component offers a rated current of 3.5A and a DC resistance of 41mΩ. It operates within a temperature range of -40°C to 85°C and has a saturation current of 2.4A. The inductor is provided in tape and reel packaging.
Eaton UP2B-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 41mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| Saturation Current | 2.4A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.