Surface mount fixed inductor featuring 470µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a current rating of 553mA and a DC resistance of 1.31 Ohms. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel. Its dimensions are 0.55 inches in length, 0.409 inches in width, and 0.236 inches in seated height.
Eaton UP2B-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 553mA |
| DC Resistance (DCR) | 1.31R |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 427mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 427mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-471-R to view detailed technical specifications.
No datasheet is available for this part.