Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a ferrite core and offers a current rating of 452mA with a DC resistance of 1.97Ω. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton UP2B-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 330mA |
| Current Rating | 452mA |
| DC Resistance (DCR) | 1.97R |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 355mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 355mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.