Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 82µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 1.34A with a DC resistance of 223.5mΩ. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton UP2B-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.34A |
| DC Current | 1.34A |
| DC Resistance (DCR) | 223.5mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.03A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.03A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.