
Surface mount fixed inductor featuring a ferrite core, offering 10µH inductance with a 20% tolerance. Rated for 3.61A DC and RMS current, it has a low DC resistance of 28.3mΩ and a saturation current of 3.94A. Operating across a temperature range of -40°C to 85°C, this unshielded component is supplied on tape and reel.
Eaton UP2C-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.61A |
| DC Current | 3.61A |
| DC Resistance (DCR) | 28.3mR |
| Depth | 9.4mm |
| Height | 0.204inch |
| Height - Seated (Max) | 0.204inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 3.61A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.61A |
| RoHS Compliant | Yes |
| Saturation Current | 3.94A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
