Surface mount fixed inductor featuring a ferrite core, offering 1080µH/1000µH inductance with a 20% tolerance at 100kHz. This wirewound power inductor supports a DC current rating of 380mA with a DC resistance (DCR) of 2.657 Ohms. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is packaged in tape and reel.
Eaton UP2C-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 2.657R |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.