Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 150µH inductance with a 20% tolerance at 100kHz. Rated for 1.04A maximum DC current and 1.02A saturation current, with a DC resistance of 351.4mΩ. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Eaton UP2C-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 351.4mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 1.04A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.