
Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This unshielded ferrite core component offers a DC current rating of 2.61A and a low DC resistance of 54mΩ. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton UP2C-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.61A |
| DC Current | 2.61A |
| DC Resistance (DCR) | 54mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.65A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.