Surface mount fixed inductor featuring a ferrite core, offering 68µH inductance with a 20% tolerance at 100kHz. Rated for 1.57A maximum DC current, it exhibits a DC resistance of 151.7mΩ and a saturation current of 1.53A. Operating temperature range is -40°C to 85°C. This unshielded component is supplied on tape and reel, with dimensions of 0.507" L x 0.37" W x 0.204" H.
Eaton UP2C-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.57A |
| DC Resistance (DCR) | 151.7mR |
| Depth | 9.4mm |
| Height | 0.204inch |
| Height - Seated (Max) | 0.204inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 1.57A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.57A |
| RoHS Compliant | Yes |
| Saturation Current | 1.53A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.