Surface mount fixed inductor featuring a ferrite core for power applications. Offers 680µH inductance with a 20% tolerance at 100kHz. Rated for 460mA current with a DC resistance of 1.774 Ohms. Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton UP2C-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 1.774R |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-681-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.