Surface mount fixed inductor featuring a ferrite core, offering 470nH inductance with a 20% tolerance at 100kHz. This wirewound component boasts a 12.2A current rating and a low 2.5mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is packaged in tape and reel.
Eaton UP2C-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.2A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 18.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18.6A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.