Eaton UP2SC-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 22mR |
| Height | 0.192inch |
| Height - Seated (Max) | 0.204inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 9.05A |
| Self Resonant Frequency | 110MHz |
| Series | UNI-PAC™ 2SC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2SC-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.