Eaton UP2T-2R2-R technical specifications.
| Package/Case | Radial |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 13.2mR |
| Diameter | 11mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Saturation Current | 6.1A |
| Series | UNI-PAC™ 2T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2T-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.