Fixed Ind 33UH 2.1A 91.7 Mohm Th
Eaton UP2T-330-R technical specifications.
| Package/Case | Radial |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 91.7mR |
| Diameter | 11mm |
| Height | 0.39inch |
| Height - Seated (Max) | 0.39inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Saturation Current | 1.7A |
| Series | UNI-PAC™ 2T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2T-330-R to view detailed technical specifications.
No datasheet is available for this part.