
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 1mH inductance with a 20% tolerance, tested at 100kHz. Rated for 300mA maximum DC current and 3 Ohm DC resistance. Operating temperature range is -25°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton UP2UC-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3R |
| Depth | 9.5mm |
| Height | 0.205inch |
| Height - Seated (Max) | 0.205inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
