
Surface mount fixed inductor featuring a 2.2µH inductance with a 20% tolerance, tested at 100kHz. This unshielded ferrite core component offers a DC current rating of 6.1A and a saturation current of 7A, with a low DC resistance of 12mΩ. Operating within a temperature range of -25°C to 125°C, it is RoHS compliant and packaged on tape and reel.
Eaton UP2UC-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.5A |
| Current Rating | 6.1A |
| DC Current | 6.1A |
| DC Resistance (DCR) | 12mR |
| Depth | 9.5mm |
| Height | 5.21mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 80MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.