Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Delivers 47µH inductance with a 20% tolerance at 100kHz. Rated for 1.8A current with a DC resistance of 140mΩ. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton UP2UC-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 140mR |
| Depth | 9.5mm |
| Height | 5.21mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.8A |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 12MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.