
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 4.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for 4.8A DC current with a low 18mΩ DC resistance. Operating temperature range spans -25°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton UP2UC-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 18mR |
| Depth | 9.5mm |
| Height | 5.21mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 45MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
