
Surface mount fixed inductor featuring a 68µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, ferrite core component offers a 1.5A DC current rating and a low 0.2Ω DC resistance. Designed for surface mounting, it operates within a -25°C to 85°C temperature range and is supplied on tape and reel.
Eaton UP2UC-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 200mR |
| Depth | 9.5mm |
| Height | 0.205inch |
| Height - Seated (Max) | 0.205inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 10MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.