
General purpose, surface mount fixed inductor featuring 100µH inductance with a 20% tolerance. This ferrite core component offers a 1.4A DC current rating and a saturation current of 1.8A. Operating within a temperature range of -40°C to 85°C, it has a DC resistance of 205.3mΩ. The unshielded inductor is supplied on tape and reel, adhering to RoHS compliance.
Eaton UP3B-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 205.3mR |
| Depth | 13.21mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.267inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3B-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
