
Surface mount fixed inductor featuring a ferrite core with 22µH inductance and 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.1A with a low DC resistance of 49mΩ. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton UP3B-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 49mR |
| Depth | 13.21mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.267inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3B-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
