Surface mount fixed inductor featuring 33µH inductance with a ±20% tolerance. This ferrite core component offers a maximum DC current rating of 2.4A and a saturation current of 3A. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 68.8mΩ. The inductor is supplied on tape and reel, packaged for surface mount applications.
Eaton UP3B-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 68.8mR |
| Depth | 13.21mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.267inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| Saturation Current | 3A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3B-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.