
Surface mount wirewound power inductor featuring 470nH inductance with a 20% tolerance, tested at 100kHz. This unshielded ferrite core component offers a 16A DC current rating and a maximum DC current of 25.1A, with a low 2.1mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton UP3B-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 2.1mR |
| Depth | 13.21mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.267inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max DC Current | 25.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 25.1A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3B-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
