Eaton UP3T-3R3-R technical specifications.
| Package/Case | Radial |
| Current Rating | 8A |
| DC Resistance (DCR) | 9mR |
| Diameter | 14.1mm |
| Height | 0.382inch |
| Height - Seated (Max) | 0.382inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Saturation Current | 9.3A |
| Series | UNI-PAC™ 3T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3T-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.