
Surface mount fixed inductor featuring a ferrite core, offering 1.5µH inductance with a 20% tolerance at 100kHz. This wirewound component supports a rated current of 13.4A and a saturation current of 28.9A, with a low DC resistance of 3.9mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is provided in tape and reel packaging.
Eaton UP4B-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.4A |
| DC Current | 13.4A |
| DC Resistance (DCR) | 3.9mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 28.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13.4A |
| Saturation Current | 28.9A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
