
Surface mount power wirewound inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This unshielded component offers a 12A rated current and a 23.7A saturation current, with a low 4.8mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Eaton UP4B-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Current | 12A |
| DC Resistance (DCR) | 4.8mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 23.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 23.7A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
