Surface mount fixed inductor featuring a ferrite core and 47µH inductance with a 20% tolerance. Rated for a maximum DC current of 3.1A, it offers a saturation current of 5.2A and a low DC resistance of 74mΩ. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Eaton UP4B-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 74mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.