Eaton UP4B-471 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 22.1 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 7.87 |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.833 |
| Rated Current-Max | 1.7 |
| Series | UP4B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton UP4B-471 to view detailed technical specifications.
No datasheet is available for this part.