
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 470µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 910mA with a maximum DC current of 1.7A and saturation current of 1.7A. Features a DC resistance (DCR) of 833mΩ and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton UP4B-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 910mA |
| DC Current | 910mA |
| DC Resistance (DCR) | 833mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.7A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.