
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 470nH inductance with a 20% tolerance, tested at 100kHz. Rated for a continuous current of 19.2A and a saturation current of 51.7A, with a low DC resistance of 1.9mR. Operates within a temperature range of -40°C to 85°C and is provided in tape and reel packaging.
Eaton UP4B-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 19.2A |
| DC Resistance (DCR) | 1.9mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 51.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 51.7A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.