Eaton UP4T-151-R technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 239.2mR |
| Height | 0.518inch |
| Height - Seated (Max) | 0.518inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Saturation Current | 3A |
| Series | UNI-PAC™ 4T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4T-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.