Surface mount fixed inductor featuring 1mH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 560mA current rating and 1.8 Ohm DC resistance, operating at 100kHz test frequency. With a saturation current of 1A and a self-resonant frequency of 2MHz, it operates within a -25°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
Eaton UP5-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 15.24mm |
| Height | 7.11mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.724inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1A |
| Self Resonant Frequency | 2MHz |
| Series | UNI-PAC™ 5 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.