Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a DC current rating of 1.2A with a DC resistance of 380mΩ. Operating within a temperature range of -25°C to 125°C, it has a saturation current of 2.4A and a self-resonant frequency of 3.7MHz, tested at 100kHz. Packaged in tape and reel for automated assembly.
Eaton UP5-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 380mR |
| Depth | 15.24mm |
| Height | 0.275inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 3.7MHz |
| Series | UNI-PAC™ 5 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.