Eaton UP5-680-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 130mR |
| Height | 0.275inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.724inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 6.5MHz |
| Series | UNI-PAC™ 5 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.