
Surface mount shielded fixed inductor with 22µH inductance and 20% tolerance, designed for 3.15A current rating. Features a ferrite core, 45mΩ DC resistance, and a saturation current of 5.05A. Operates within a temperature range of -40°C to 85°C, with a test frequency of 100kHz and a self-resonant frequency of 15MHz. Packaged in tape and reel for automated assembly.
Eaton UP5S-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.15A |
| DC Resistance (DCR) | 45mR |
| Height | 0.275inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.724inch |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 5.05A |
| Self Resonant Frequency | 15MHz |
| Series | UNI-PAC™ 5S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.224oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5S-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.