
The Eaton UP5S-331-R is a shielded inductor with a saturation current of 1.3A and a self resonant frequency of 3MHz. It is available in a nonstandard package and is lead free. The inductor has a height of 0.275inch and a seated height of 0.295inch, with a length of 0.724inch and a width of 0.59inch. It operates over a temperature range of -25°C to 85°C.
Eaton UP5S-331-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 900mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.275inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.724inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 3MHz |
| Series | UNI-PAC™ 5S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5S-331-R to view detailed technical specifications.
No datasheet is available for this part.