Eaton UP5SA-220-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.3mm |
| Height | 7.6mm |
| Inductance | 22uH |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UP5 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5SA-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.